L30960N6500A120
image shown is a representation only
Description:
PLS63-X Cross network LTE Cat1/Cat4
Supplier:
TELIT
Matchcode:
PLS63-X-REL.1.2
Rutronik No.:
GSM2303
Unit Pack:
400
MOQ:
800
package:
MODULE
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 33 mm
- Width
- 29 mm
- Height
- 2.6 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 20 weeks
Fully Featured modem implementation:
– Integrated IP connectivity
– VoLTE and CS voice
– Extended set of AT commands
Lower Total Cost of Ownership:
– Embedded GNSS
– Embedded SIM
– Embedded Processing
State of the art security:
– Secure boot
– Secure key store
– Key life cycle management
Easy Connectivity and Lifecycle Management:
– Secure enrollment toward main cloud platforms
– Remote update and device management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.