L30960N6250B130


image shown is a representation only
Description:
w.AT&T/Ver.LTE CatM/NB/2Gfb/GNSS
Supplier:
TELIT
Matchcode:
EXS62-W-REL.1.3 ANV
Rutronik No.:
GSM2267
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 27.6 mm
- Width
- 18.8 mm
- Height
- 2.17 mm
- Weight
- 2.50 g
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 20 weeks
The innovative Telit Cinterion platform leverages Qualcomm’s MDM9205 Modem and the mature LTE ecosystem to deliver global LTE-M and NB-IoT connectivity.
Ready for 3GPP Rel 14 and 5G, the tiny IoT module shares the same footprint as all Telit Cinterion Industrial IoT devices to ensure migration ease.
- Global Cat.M1/Cat.NB1/NB2
- UART / USB 2.0
- GNSS
- ThreadX Embedded Processing
- eSIM – Remote Provisioning
- Embedded IP Stack
- Advanced Power Management System
- Secure Cloud Enrollment
- State of the Art Security
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.