L30960N2790A100


image shown is a representation only
Description:
LTE Cat-M/NB-IoT/2Gfb
Supplier:
TELIT
Matchcode:
SGX31-W USB
Rutronik No.:
IOTCOM1372
Unit Pack:
1
MOQ:
10
package:
MODULE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- GNSS
- NONE
- Operat.temp.
- -30 to 75° °C
- Length
- 191 mm
- Width
- 143 mm
- Height
- 44 mm
- USB
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.