L30960N2784A10004R


image shown is a representation only
Description:
LTE_CATM1
Supplier:
TELIT
Matchcode:
EGX82-W USB
Rutronik No.:
IOTCOM1432
Unit Pack:
1
MOQ:
10
package:
MODULE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 850-1900 MHz
- Operat.temp.
- -30 to 75° °C
- Length
- 80 mm
- Width
- 55 mm
- Height
- 23 mm
- Supply voltage
- 5-30 V
- TX Power
- 20 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- V.24 V.28
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.