FN990B40-WW

New Product

image shown is a representation only
Description:
FN990B40 M.2 DVT2 Sample
Supplier:
TELIT
Matchcode:
FN990B40-WW Sample
Rutronik No.:
IOTCOM1437
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 52 mm
- Height
- 2.3 mm
- Supply voltage
- 3.3 V
- USB
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- DVT3990252519
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 27 weeks
FN990B34/B40
LTE/5G Data Card
FN990B34 and FN990B40 M.2 modems are Telit Cinterion’s next-generation 5G data cards. They feature sub-6-only technology with state-of-the-art LTE, WCDMA and GNSS support.
- Supports 5G sub-6 FDD and TDD for global deployment
- Supports SA and NSA operations, 5G core network Opt. 3a/3x and Opt. 2 for full network compatibility
- Latest generation 4G and 5G Rel 17 chipset
- Standard M.2 (NGFF) data card form factor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.