FN990A40W02T020100

New Product

image shown is a representation only
Description:
5G M.2 CARD FB 4G 3G GNSS
Supplier:
TELIT
Matchcode:
FN990A40 M.2 45.00.012
Rutronik No.:
IOTCOM1305
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 52 mm
- Width
- 30 mm
- Height
- 2.25 mm
- SPI
- N Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCIe
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
LTE/5G Data Card
These data cards lay the foundation for businesses worldwide to future-proof IoT, enterprise applications and video. They leverage 5G and Gigabit LTE benefits immediately.
- Supports 5G sub-6 FDD and TDD for global deployment
- Supports SA and NSA operations and 5G core network
- Standard M.2 (NGFF) data card form factor
- Each variant is available with or without PC1.5 support on 5G TDD bands n41, n77, n78 and n79
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.