FN990A28W02T020400


image shown is a representation only
Description:
5G M.2 CARD FB 4G 3G FR1 GNSS
Supplier:
TELIT
Matchcode:
FN990A28 M.2 - 45.00.002 w/ KD
Rutronik No.:
IOTCOM1325
Unit Pack:
30
MOQ:
150
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 52 mm
- Width
- 30 mm
- Height
- 2,25 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The industrial-grade M.2 form factor is suitable for many high-performance and bandwidth-intensive enterprise and industrial applications. Use cases include:
- Fixed wireless access
- Enterprise routers and gateways
- Indoor and outdoor CPE
- Professional broadcasting and surveillance
Designed for global usage, the FN990A40 and FN990A28 incorporate support for all scenarios prescribed by 3GPP Release (Rel) 16 5G deployments.
- Opt. 3a/3x and Opt. 2 for full network compatibility
- Latest generation 4G and 5G Rel 16 4G Cat 20 up to 7xCA for FN990A40 4G Cat 19 up to 5xCA for FN990A28
- Intraband and interband UL CA supported on 4G networks for improved throughput performance for uplink-centric applications (e.g., surveillance cameras and 4K/8K video streaming)
- 3G HSPA+ Rel 8 for fallback to legacy networks
- Support for PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
- Dedicated/shared (switchable) RF path/connector for GNSS L1 to allow total flexibility in the design phase and low losses whenever high sensitivity is required
- Internal GNSS L1 LNA allows the use of less expensive passive antennas, lowering the total cost of ownership
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.