FN920C04W01T010100


image shown is a representation only
Description:
FN920C04-WW Bagsize
Supplier:
TELIT
Matchcode:
FN920C04-WW M.2 Bagsize
Rutronik No.:
IOTCOM1419
Unit Pack:
90
MOQ:
90
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 42 mm
- Height
- 2,3 mm
- Supply voltage
- 3,1-3,5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.