FN920C04-WW
New Product
image shown is a representation only
Description:
FN920C04-WW
Supplier:
TELIT
Matchcode:
FN920C04-WW M.2
Rutronik No.:
IOTCOM1407
Unit Pack:
90
MOQ:
360
package:
MODULE
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 42 mm
- Height
- 2.3 mm
- Supply voltage
- 3,1-3,5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
FN920C04
5G Rel 17 / LTE Cat 4
The FN920C04 enables 5G mid-speed connectivity relying on the latest 3GPP Release 17 RedCap technology. It levels up performance and efficiency compared to LTE, promising the highest level of flexibility by offering customers to move to a secure 5G future easily.
The FN920C04 is industrial grade, rugged, suitable for global use, with enhanced uplink performance, power saving features, and with LTE Cat 4 fallback for best coverage.
- RedCap fills the gap between high-speed mobile broadband devices and extremely low-bandwidth devices
- First generation 5G RedCap IoT modules offer worldwide coverage with LTE Cat 4 fallback and flexible form factors
- The module integrate perfectly with Telit Cinterion connectivity and services, encompassing NExT™ data plans, connectivity activation, AppZone and OneEdge™
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.