ENG3990252303


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Text&PDU
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 9 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Y
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The LN920 is available as LTE Cat 12 (600 Mbps peak data rate DL, 150 Mbps UL) and Cat 6 (300 Mbps peak data rate DL, 50 Mbps UL). This data card supports a broad set of LTE frequency bands and carrier combinations and includes 3G/HSPA+ legacy technology and a GNSS receiver, making it ideal for worldwide deployments. It is certified for global deployments across EMEA, the Americas and APAC, including specific MNO certifications in regions requiring them like APAC and NA.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.