ENG3990252193

New Product

image shown is a representation only
Description:
LN920 LTE CAT.6 M.2 CARD
Supplier:
TELIT
Matchcode:
LN920A6-WW ENG. SAMPLE
Rutronik No.:
IOTCOM1207
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 6
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Frequency
- 7/8/9/17/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 42 mm
- Width
- 30 mm
- Height
- 2.4 mm
- Supply voltage
- 3,1 - 3,6 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LN920
High Speed LTE | M.2
The LN920 is an M.2 (NGFF) compact data card with versions available in Category (Cat) 12 and 6 worldwide. They are pre-certified by Tier 1 operators and ideal for mobile computing and IIoT gateways and routers.
- Powered by the Qualcomm® Snapdragon® X12+ LTE modem
- Supports LTE bands between 600 MHz and 3.7 GHz, including CBRS (Band 48) and FirstNet (Band 14)
- LTE Cat 12 (3xCA and 600 Mbps DL/150 Mbps UL) and Cat 6 (2xCA and 300 Mbps DL/50 Mbps UL)
- WCDMA fallback technology
- Embedded GNSS positioning and navigation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.