ENG3990252169

New Product

image shown is a representation only
Description:
5G M.2 CARD mmWAVE+SUB-6 NSA
Supplier:
TELIT
Matchcode:
FN980M ENG SAMPLE HW2.1
Rutronik No.:
IOTCOM1210
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 50 mm
- Width
- 30 mm
- Height
- 3.5 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCIe
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LTE/5G Data Card
The FN980 series enables new 5G opportunities and markets for original equipment manufacturers (OEMs), system integrators and service providers working with industrial routers and gateways, fixed wireless access, professional mobile high-resolution video broadcasting equipment and beyond.
- 2 (NGFF) 30 x 50mm, double-sided form factor
- 5G sub-6 and mmWave, SA and NSA operations
- 4G Cat 20, up to 7xCA, 256-QAM DL/UL, 2xCA UL
- 4 x 4 MIMO for 4G and 5G (sub-6 bands)
- 3G HSPA+
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.