ENG3990252167
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 50 mm
- Width
- 30 mm
- Height
- 3,5 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Our FN980 and FN980m data cards enable a new generation of 5G state-of-the-art data cards featuring both sub-6 and mmWave (FN980m only) technologies with LTE, WCDMA and GNSS support. These data cards lay the foundation for businesses worldwide to future-proof IoT, enterprise applications and video while leveraging all 5G’s and Gigabit LTE’s benefits immediately.
The industrial-grade M.2 form factor is suitable for many high-performance and bandwidth-intensive enterprise and industrial applications. Use cases include high-power fixed wireless access, enterprise routers and gateways, indoor and outdoor CPE, and professional broadcasting and surveillance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.