ENG3990252128


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- YES
- Antenna Imp.
- 50 Ohm
- Length
- 18 mm
- Width
- 15 mm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- NB-IoT
- Antenna Int.
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
With its small size and ultralow power consumption, the NE310L2 is a category NB2 product in the Telit xE310 product family. Cat NB2 devices are specifically tailored for low-data throughput IoT applications, exceeding market demands for optimized power consumption and enhanced coverage quality. The NE310L2 creates new IoT-enabled business models by addressing connectivity and battery life concerns for original equipment manufacturers (OEMs), integrators and device designers looking to increase data points they can collect from their operation and customers via IoT devices. IoT is now possible at a scale and cost point that makes many previously unviable deployments ROI positive.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.