DVT3990252555


image shown is a representation only
Description:
CMT700A0-WW DVT SAMPLE ETHERNET SKU
Supplier:
TELIT
Matchcode:
CMT700A0-WW DVT Sample Etherne
Rutronik No.:
IOTCOM1444
Unit Pack:
1
MOQ:
1
package:
TERMINAL
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- GNSS
- Length
- 180 mm
- Width
- 140 mm
- Height
- 36 mm
- USB
- Y Y/N
- Other interface
- SIM
- Automotive
- NO
- Package
- TERMINAL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.