DVT3990252520


image shown is a representation only
Description:
FN920C04-WW 5G_RC_LTE_CAT4
Supplier:
TELIT
Matchcode:
FN920C04-WW M.2 DVT SAMPLE
Rutronik No.:
IOTCOM1421
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Length
- 30 mm
- Width
- 42 mm
- Height
- 2.3 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.