BL871E2H000R0I2000


image shown is a representation only
Description:
BT DM 4.2 CL1 HCI LCC
Supplier:
TELIT
Matchcode:
BL871E2-HI
Rutronik No.:
BTOOTH1536
Unit Pack:
1000
MOQ:
5000
package:
LCC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 10,1 mm
- Profiles
- N Y/N
- Antenna integra
- Y Y/N
- Width
- 9,7 mm
- Firmware
- HCI
- Package
- LCC
- Height
- 2,5 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 2,2-4,8 V
- Class
- 1
- Bluetooth quali
- Product
- Automotive
- NO
- Bluetooth spec.
- V4.2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 0,4 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The BL871E2-HI is a Bluetooth-qualified dual-mode Bluetooth 4.2 host controller interface module with embedded chip antenna. Part of the xL871 LCC form factor family, it delivers basic rate (BR), enhanced data rate (EDR) and low-energy (LE) connectivity, for applications such as scanners & printers, mobile point of sales, m-healthcare, industrial gateways, and audio equipped devices across all areas of the electronics industry.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.