BE890F2S112T0I1000


image shown is a representation only
Description:
BLE 4.2 MODULE + ANT. REALTEK
Supplier:
TELIT
Matchcode:
BLUEMOD+S42M/AI
Rutronik No.:
RFMCU1887
Unit Pack:
132
MOQ:
924
package:
SMD
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -20 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 0 dBm
- Sensitivity
- -93 dBm
- GPIO
- 14 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 70 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.