BE890D2S13CT0I1000


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 21 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Product description
The BlueMod+S42 is a high-performance Bluetooth 4.2
qualified single mode module. It features very low energy
consumption and flexibility for designers such as
Terminal I/O profile for serial cable replacement use
cases as well as most GATT based Bluetooth profiles
through a generic GATT implementation.. Although a
single mode low energy module it offers a high
throughput of up to 470kbit/s using Telit’s unique SPP
like Terminal I/O service.
Telit’s developer kits enables rapid prototyping of
customer’s own firmware: solutions are based on a
simple and powerful scripting language, Lua, supported
by Telit Appzone development environment or using
silicon vendor SDK for C++ development.
Telit evaluation kits enable quick customer evaluation
and Bluetooth modules implementation in their
application. For each of the different FW Versions a
separate Evaluation Kit is available.
Profiles
Terminal I/O works similar to SPP and offers a simple
point-to-point connection, including flow control overthe-
air, for use cases that require low data rate and
transparent data exchange. It is controlled by an AT
command interface. The module also comes with a
generic GATT interface. This interface allows the use of
most Bluetooth Low Energy standard profile as well as
customer specific proprietary profiles. The module will
allow for concurrent central and peripheral operations
Key Benefits
• Standalone IOT platform or Bluetooth hosted
applications
• Bluetooth v4.2 qualified module
• RED, FCC, IC, KC, MIC, RCM, Anatel certified
• Powerful Cortex M4F MCU
• Designed for low power applications
• Best of its class range performance
• Best of its class throughput performance
• Generic GATT Client or Server Implementation
• LE Secure Connection with 128bit AES encryption
• Terminal I/O ( SPP-like) for Easy Transparent Data
Transfer ( 470Kbps)
• UART low power serial protocol mode
• Sample Code for iOS and Android
• NFC handover simplifies device pairing and
connection setup.
• M2M grade operating temperature range, -40°C to
+85°C
Bluetooth Low Energy Single Mode Module
NFC Handover
BlueMod+S42 supports the NFC functionality of the Nordic
nRF52382 chip. NFC handover simplifies device pairing
and connection setup. The BlueMod+S42 emulates an NFC
Forum compli-ant Tag Type 2 and provides a standardized
Blue-tooth handover record to the reader, thus allowing
for automatic pairing without manual interaction.Telit
provides a dedicated NFC utility app for An-droid devices
for evaluating the handover feature.
Family Concept
The BlueMod+S and BlueMod+SR as well as the BlueMod
+S42 modules are mechanically and electri-cally
compatible. The modules also have compatible software
interfaces, and can easily be replaced by each other
without additional changes to the hard-ware or software.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.