3990252183


image shown is a representation only
Description:
LE910C1-EUX INTERFACE BOARD EVB
Supplier:
TELIT
Matchcode:
LE910C1-EUX INTERFACE BOARD
Rutronik No.:
GSM2141
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -30 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
For
development purposes, please use the LE910C1-EUX Interface Board
together with Telit's Motherboard EVB (Rutronik Order Code: GSM1797)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.