3990252086

New Product

image shown is a representation only
Description:
SE150A4-EU INTERF. BOARD S.EVB
Supplier:
TELIT
Matchcode:
SE150A4-EU INTERFACE B. MKT.
Rutronik No.:
GSM2159
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Voice
- VoLTE
- Edge
- Y Y/N
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
For development purposes, please use the SE150A4-EU Interface Board together with Telit's SMART MODULE EVB (Rutronik Order Code: GSM2167)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.