3990252056
Description:
AUDIO CODEC EXT. CARD FOR EVB
Supplier:
TELIT
Matchcode:
EVB EXTERNAL AUDIO CODEC B. 2
Rutronik No.:
GSM2077
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
- Weight
- 80 g
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.