3990251971


image shown is a representation only
Description:
ME910C1-E2 INTERFACE B. OE EVK2
Supplier:
TELIT
Matchcode:
ME910C1-E2 A INTERFACE BOARD
Rutronik No.:
GSM2038
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- Quad Band
- Frequency
- 8/9/18/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Antenna Imp.
- 50 Ohm
- Weight
- 170 g
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
For development purposes, please use the ME910C1-E2 OneEdge ready Interface Board together with Telit's Motherboard EVK2 (Rutronik Order Code: GSM1357)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.