3990251756
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Operat.temp.
- -40 to +85 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
For development purposes, please use this xE910Cx mPCIe Interface Board together with Telit's Motherboard EVB (Rutronik Order Code: GSM1797) and the LE910Cx mPCIe Card of your choice.
General Description
The Interface Board (IFBD) is custom designed to interface the Telit MiniPCIe adapter modules to the Telit Generic Evaluation Board (EVB) thus forming a complete Development Kit for xE910Cx MiniPCIe adapters.
The IFBD provides the mapping of Telit module signals and functions into the generic EVB signals and functions
The IFBD design includes the following items:
• Standart mini PCIe connector and latch for LE910Cx miniPCIe adaptor
• RF SMA connectors
• RF UFL connectors
• Board to Board connectors for interfacing to EVB main board
• Spring clips used for debugging
• Module specific circuitry which is not part of the generic circuitry of the EVB
Power supply and control interface for the RF module is provided from the EVB via the B2B connectors.
To monitor the temperature, a thermistor is placed on the top GND plane, close to the module which should be representative for the module’s backside temperature.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.