3990251725


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Software
- NO
- Antenna
- NO
- Tx/Rx
- 1x1
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
For development purposes, please use this MTB LE910C1-EU Interface Board together with Telit's Motherboard EVB (Rutronik Order Code: GSM1797) + the WE866C3-P M.2 Adapter (Rutronik Order Code: WLAN1646)
The MultiTech Interface Board TLB (aka MTB) is custom designed to interface the Telit module variant LE910Cx with the Telit Generic Evaluation Board (EVB) thus forming the complete Development Kit of LE910Cx which allows great flexibility for integrating WIFI, BT and GPS technologies with the LE910Cx. The MTB provides the mapping of Telit module signals and functions into the generic EVB signals and functions.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.