3990251692


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/17/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -30 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Weight
- 170 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
For development purposes, please use the LE910C1-NA Interface Board together with Telit's Motherboard EVB (Rutronik Order Code: GSM1797)
The Interface Board (IFBD) is custom designed to interface the Telit module variant LE910Cx with the Telit Generic Evaluation Board (EVB) thus forming the complete Development Kit of LE910Cx
The IFBD provides the mapping of Telit module signals and functions into the generic EVB signals and functions
The LE910CX IFBD design includes the following items:
- LE910Cx module
- RF SMA connectors
- Board to Board connectors for interfacing to EVB main board
- Module specific circuitry which is not part of the generic circuitry of the EVB
Module:
The LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quadconstellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.