3990150673


image shown is a representation only
Description:
WE310F5-P ARDUINO EVAL. BOARD
Supplier:
TELIT
Matchcode:
WE310F5-P EVK ENG
Rutronik No.:
WLAN1745
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- B/G/N
- Frequency
- 2.4 GHz
- Antenna
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.