3990150656


image shown is a representation only
Description:
5G TERMINAL (NO GPS)
Supplier:
TELIT
Matchcode:
FT980m DEMO KIT
Rutronik No.:
IOTCOM1253
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- GNSS
- Length
- 50 mm
- Width
- Y mm
- TX Power
- -20~+50 dBm
- RX Sensitivity
- 150 dBm
- SPI
- 88 Y/N
- USB
- 39 Y/N
- I²C
- 670 Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.