3990150645


Description:
WL865E4-P EVAL BOARD PCB ANT
Supplier:
TELIT
Matchcode:
WL865E4-P EVALUATION BOARD
Rutronik No.:
WLAN1811
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- WLAN standard
- A/B/G/N
- Frequency
- 2.4/5 GHz
- Antenna
- PCB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.