3990150635


Description:
EVK-SL869T3-I EVAL KIT LITE
Supplier:
TELIT
Matchcode:
EVK-SL869T3-I EVAL KIT
Rutronik No.:
GPS1429
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 48
- TTFF cold start
- 34 sec
- TTFF warm start
- 24 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -163 dBm
- Sens.navigation
- -162 dBm
- Satellite sys.
- MULTI
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.voltage
- 3.0 - 3.6 V
- Oper.temp.
- -40 / +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The SL869T3-I EVK includes the following:
- • Evaluation Board with the SL869T3-I Module
- • L1+L5 Antenna
- • Ground Plane
- • USB cable 2m
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.