3990150614


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Firmware
- HCI
- Bluetooth spec.
- V4.2
- Bluetooth quali
- Product
- Profiles
- N Y/N
- Class
- 1
- Antenna integra
- Y Y/N
- Operating temp.
- -40 / +85 °C
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Evaluation Kit Contents
- BL871E2-HI Evaluation Board
- Printed insert with web site references for documentation, downloads, etc.
Module:
The BL871E2-HI is a Bluetooth-qualified dual-mode Bluetooth 4.2 host controller interface module with embedded chip antenna. Part of the xL871 LCC form factor family, it delivers basic rate (BR), enhanced data rate (EDR) and low-energy (LE) connectivity, for applications such as scanners & printers, mobile point of sales, m-healthcare, industrial gateways, and audio equipped devices across all areas of the electronics industry.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.