3990150603


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 48
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -166 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- NO
- Oper.voltage
- 1.75 - 1.9 V
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.62 mm
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 6 weeks
Module:
The Jupiter SE868K7-A/AL series is a new, enhanced variant of the Telit SE868-AS GPS antenna module. These modules are designed as companion GPS variant of the multi constellation SE868K3-A series and include 9 x 9 mm patch antenna, SAW filter, ROM memory, GPS core, RTC and TCXO. The SE868K7-A series uses the same compact 11 x 11 mm “cavity like” PCB package as the SE868-AS and retains its popular footprint while adding 2nd LNA to increase the RF sensitivity.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.