3990150602


image shown is a representation only
Description:
EVK-SL876Q5-A EVALUATION KIT
Supplier:
TELIT
Matchcode:
EVK-SL876Q5-A
Rutronik No.:
GPS1414
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 32
- TTFF cold start
- 27 sec
- TTFF warm start
- 23 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -167 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- GNSS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Module:
The SL876Q5-A is an ultra-slim, GNSS smart antenna location module with an isotropic linear antenna suited for applications requiring omnidirectional reception capability.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.