3990150559
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 32
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -162 dBm
- Sens.navigation
- -158 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.voltage
- 3.0 - 3.6 V
- Oper.temp.
- -40 / +85 °C
- Weight
- 475 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Module:
The Jupiter SL871 is the representative of a new multi-constellation GNSS module family in the Telit portfolio aiming to be the ideal solution for battery-life sensitive GNSS applications that do not require Dead Reckoning, TRAIM and support of communication ports like USB or CAN bus. The SL871 is designed for global compliance with the whole set of GNSS constellations, either already in place (GPS, QZSS and GLONASS) than under deployment – (Galileo and Compass / BeiDou).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.