17003


image shown is a representation only
Description:
Picotrack Power Supply 230 Volt
Supplier:
TELIC AG
Matchcode:
PICOTRACK POWER SUPPLY 230 VOL
Rutronik No.:
WIREAC1516
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Standard
- GSM
- Connector (1)
- OPEN END
- Connector (2)
- MICRO USB
- Automotive
- NO
- Packaging
- INDIVIDUAL
- DC Voltage
- 9 V
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.