12003

Best Choice

image shown is a representation only
Description:
Power Cord with 6pin MiniWest.
Supplier:
TELIC AG
Matchcode:
POWERCORD-6PINMINIWESTERN
Rutronik No.:
WIREAC1089
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 1950 mm
- Standard
- GSM
- Connector (1)
- 6PIN M.WE
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.