12002
![TELIC AG TELIC AG](https://www.rutronik24.com/images/logos/telic_ag_medium.png)
![TELIC AG 12002](https://www.rutronik24.com/pim/artikel/telicag/medium/telicag-12002.jpg)
image shown is a representation only
Description:
Power Supply 230V with Mini W.
Supplier:
TELIC AG
Matchcode:
POWERSUPPLY-230V-MINIWESTERN
Rutronik No.:
WIREAC1090
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Standard
- GSM
- DC Voltage
- 12 V
- DC Current
- 1,5 A
- Connector (1)
- MINIWESTER
- Cable length
- 3500 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.