01200


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CATM1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Frequency
- 8/9/18/19 MHz
- Operat.temp.
- -20 to +60 °C
- Length
- 57 mm
- Width
- 38 mm
- Height
- 19.5 mm
- Supply voltage
- 5 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- TERMINAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The Picotrack Power is a small sized device with robust housing and excellent battery lifetime used to reliably track high value assets (e.g. valuable shipments, product prototypes, confidential documents) over a period of weeks
to several months. This product provides also GSM-based position estimates when GPS is not available. The Picotrack Power is equipped with a 1320 mAh rechargeable battery.enables a wide range of telematics applications such as fleet management and driver identification, and minimizes the device's installation-related costs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.