SHDSL.EVB.4CH


image shown is a representation only
Description:
SHDSL SOCRATES Evaluationboard
Supplier:
TELECONNECT GMBH
Matchcode:
SHDSL.EVB.4CH
Rutronik No.:
DISCOM1049
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- DSL Version
- SHDSL
- Channels
- 4CH
- Data rate
- 60MBPS
- Chipset
- PEF 24628
- Chipset version
- E
- Chipset manufa.
- MAX LINEAR
- Power supply
- +5V DC USB
- User interface
- RS232
- Length
- 110.0 mm
- Width
- 125.0 mm
- Height
- 17.0 mm
- Oper.temp.
- -40 TO 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A992
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
SHDSL Application Board, based on the Max Linear Socrates chipset for long range wired communication.
- good solution for explosion-protected areas, where wireless communication and networking is prohibited
- quad channel from 60Mbps max, for up to 500m, down to 1Mbps but for up to 8km
- operating temp from -40°C to +85°C
- tranparent for industrial Ethernet protocols
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.