DV-W28SS-B93B C-VERSION
![TEAC TEAC](https://www.rutronik24.com/images/logos/teac_medium.png)
![TEAC DV-W28SS-B93B C-VERSION](https://www.rutronik24.com/pim/direct/teac/medium/teac-dv-w28ss-b93bc-version.jpg)
image shown is a representation only
Description:
DVD-RW SLIMLINE SLOTLOAD
Supplier:
TEAC
Matchcode:
DV-W28SS-B93B C-VERSION
Rutronik No.:
DISDD1030
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA
- Height
- 12,7 mm
- Formfactor
- SLIMLINE
- Warranty
- 2 Years
- Loader
- SLOT
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.