CD-SN250-000
![TEAC TEAC](https://www.rutronik24.com/images/logos/teac_medium.png)
![TEAC CD-SN250-000](https://www.rutronik24.com/pim/direct/teac/medium/teac-cd-sn250-000.jpg)
image shown is a representation only
Description:
Slim CD Audiodrive Slotload
Supplier:
TEAC
Matchcode:
CD-SN250-000
Rutronik No.:
DISDD1000
Unit Pack:
1
MOQ:
20
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA
- Formfactor
- SLIM
- Warranty
- SLOT Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
- Slim type ( 12.7mm ) Slot Loading design
- Horizontal and vertical mounting for most system configuration
- Emergency Eject Function
- Brushless Motor adopted
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.