HAR3930-4100


image shown is a representation only
Description:
Programm DualDie 3D Sensor Stray Field
Supplier:
TDK Micronas
Matchcode:
HAR3930-4100
Rutronik No.:
ICIN5355
Unit Pack:
8000
MOQ:
8000
package:
SSOP-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D Linear
- Vcc(min)
- 3.0 V
- Top(max)
- 150 °C
- Package
- SSOP-16
- Automotive
- AEC-Q(100)
- Output
- Dual
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 18.0 V
- Mounting
- SMD
- B(min)
- 10 mT
- Accuracy
- 0.6 °
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.