HAR3927DJ-4301R-8-00-HATF-0403
![TDK MICRON TDK MICRON](https://www.rutronik24.com/images/logos/tdk_micron_medium.png)
![TDK MICRON HAR3927DJ-4301R-8-00-HATF-0403](https://www.rutronik24.com/pim/packages/medium/SOIC8.jpg)
image shown is a representation only
Description:
3D position Hall sensor
Supplier:
TDK Micronas
Matchcode:
HAR3927DJ-A
Rutronik No.:
ICIN5031
Unit Pack:
1
MOQ:
7000
package:
SOIC8
Packaging:
INDIVIDUAL
- Type
- 3D Linear
- Vcc(min)
- 3,0 V
- Top(max)
- 170 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- ANALOG
- Programmable
- Yes
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Hall elements
- 10
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5,0 V
- Mounting
- SMD
- B(min)
- -130 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.