HAR3736DJ-A-4-R-8-00-HATB-0605
image shown is a representation only
Description:
HallLinear PWM & SENT BY BZ
Supplier:
TDK Micronas
Matchcode:
HAR3736DJ-A
Rutronik No.:
ICIN5406
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2D-LINEAR
- Vcc(min)
- 4.5 V
- Top(max)
- 170 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- ANALOG
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 8 mA
- Hall elements
- 2
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Footprint
- 19.11 mm²
- Sensitivity
- 128 mV/mT
- B(min)
- 20 mT
- Accuracy
- 0.1 °
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.