HAL835UT-A-2-B-1-00


Description:
HighPrecision Program Linear Hall Sensor
Supplier:
TDK Micronas
Matchcode:
HAL835UT-A-2-B-1-00
Rutronik No.:
ICIN5318
Unit Pack:
2000
MOQ:
2000
package:
TO-92UT
Packaging:
BULK
- Type
- LINEAR
- Vcc(min)
- 4.5 V
- Top(max)
- 170 °C
- Package
- TO-92UT
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- ANALOG PWM
- Programmable
- Yes
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- B(max)
- 150 mT
- Icc
- 7 mA
- Hall elements
- 1
- Resolution
- 11 bits
- SetPoints
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- Sensitivity
- 90 mV/mT
- B(min)
- -150 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Hinweis: HAL 830 und HAL 835 werden nicht für Neuentwicklungen empfohlen, aktuell ist jedoch kein Phase-Out geplant.
TDK-Micronas empfiehlt für Neuentwicklungen.den Einsatz des HAL 830P (Alternative zum HAL 830) und des HAL 835P (Alternative zum HAL 835)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.