HAL526SF-K-4-R-1-00


Description:
HallSwitch Latch
Supplier:
TDK Micronas
Matchcode:
HAL526SF-K EBM
Rutronik No.:
ICIN2155
Unit Pack:
1000
MOQ:
1000
package:
SOT-89B
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Bon(min)
- 11 mT
- Boff(min)
- -173 mT
- Vcc(min)
- 3.8 V
- Top(max)
- 140 °C
- Package
- SOT-89B
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 173 mT
- Boff(max)
- -11 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.