HAL3980DJ-9500R-8-00-HATC-0203


image shown is a representation only
Description:
3D position Hall sensor
Supplier:
TDK Micronas
Matchcode:
HAL3980DJ-A
Rutronik No.:
ICIN4458
Unit Pack:
7000
MOQ:
7000
package:
SOIC-8
Packaging:
REEL
- Type
- 3D-LINEAR
- Vcc(min)
- 4.0 V
- Top(max)
- -170 °C
- Package
- SOIC-8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- PSI5
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 9 mA
- Hall elements
- 10
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 11.0 V
- Mounting
- SMD
- B(min)
- -100 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.