HAL3930DJ-0000R-8-00-HATC-0203


image shown is a representation only
Description:
Programmable 3D Sensors with Stray
Supplier:
TDK Micronas
Matchcode:
HAL3930DJ-A
Rutronik No.:
ICIN5003
Unit Pack:
1
MOQ:
7000
package:
SOIC-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D Sensor
- Vcc(min)
- 3.0 V
- Top(max)
- 170 °C
- Package
- SOIC-8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- DIGITAL
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Icc
- 8 mA
- Hall elements
- 10
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 16 V
- Mounting
- SMD
- B(min)
- -130 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.