HAL3927DJ-9501R-8-00-HATF-0403

New Product

image shown is a representation only
Description:
Programm 2D Position Sensor Analog/SENT
Supplier:
TDK Micronas
Matchcode:
HAL3927DJ-A
Rutronik No.:
ICIN5344
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
REEL
- Type
- 3D Linear
- Vcc(min)
- 4.5 V
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- ANALOG/SEN
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Icc
- 30 mA
- Hall elements
- 3
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- B(min)
- -130 mT
- Accuracy
- -0,6 °
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.