HAL1502SU-A-4-R-6-39-HASX-03
image shown is a representation only
Description:
3-wire Hall Switch (Tj. -40°C to 170
Supplier:
TDK Micronas
Matchcode:
HAL1502SU-A
Rutronik No.:
ICIN5062
Unit Pack:
1
MOQ:
10000
package:
SOT-23
Packaging:
REEL
- Type
- LATCH
- Bon(min)
- 21.0 mT
- Boff(min)
- -4,0 mT
- Package
- SOT-23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 4.0 mT
- Boff(max)
- -1,0 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.